Parametric Equivalent
Similar
Similar
Similar
Similar
Similar




BAS16TW-TP | |
|---|---|
DigiKey Part Number | BAS16TW-TPMSTR-ND - Tape & Reel (TR) BAS16TW-TPMSCT-ND - Cut Tape (CT) BAS16TW-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16TW-TP |
Description | DIODE ARRAY GP 75V 150MA SOT-363 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 75 V 150mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 3 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 150mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17200 € | 1,72 € |
| 100 | 0,10750 € | 10,75 € |
| 500 | 0,07934 € | 39,67 € |
| 1.000 | 0,07020 € | 70,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05858 € | 175,74 € |
| 6.000 | 0,05271 € | 316,26 € |
| 9.000 | 0,04972 € | 447,48 € |
| 15.000 | 0,04635 € | 695,25 € |
| 21.000 | 0,04436 € | 931,56 € |
| 30.000 | 0,04242 € | 1.272,60 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |



