SOT 363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBD4148TW-7-F

DigiKey Part Number
MMBD4148TW-FDITR-ND - Tape & Reel (TR)
MMBD4148TW-FDICT-ND - Cut Tape (CT)
MMBD4148TW-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBD4148TW-7-F
Description
DIODE ARRAY GP 75V 150MA SOT-363
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 3 Independent 75 V 150mA Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
EDA/CAD Models
MMBD4148TW-7-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
3 Independent
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io) (per Diode)
150mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21.805
Factory Stock: 96.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,16400 €1,64 €
1000,15110 €15,11 €
5000,11298 €56,49 €
1.0000,08856 €88,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06630 €198,90 €
6.0000,06478 €388,68 €
9.0000,06382 €574,38 €
15.0000,06129 €919,35 €
21.0000,05668 €1.190,28 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €