B772-O-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.500
Unit Price: 1,13000 €
Datasheet
Bipolar (BJT) Transistor PNP 30 V 3 A 50MHz 1.25 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B772-O-TP

DigiKey Part Number
353-B772-O-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B772-O-TP
Description
TRANS PNP 30V 3A DPAK
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 3 A 50MHz 1.25 W Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 200mA, 2A
Current - Collector Cutoff (Max)
10µA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1A, 2V
Power - Max
1.25 W
Frequency - Transition
50MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable