Similar
Similar
Similar



5KP7.5A-TP | |
|---|---|
DigiKey Part Number | 5KP7.5A-TPTR-ND - Tape & Reel (TR) 5KP7.5A-TPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP7.5A-TP |
Description | TVS DIODE 7.5VWM 12.9VC R6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.5V | |
Voltage - Breakdown (Min) | 8.33V | |
Voltage - Clamping (Max) @ Ipp | 12.9V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,55300 € | 15,53 € |
| 100 | 1,06410 € | 106,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,85506 € | 427,53 € |
| 1.000 | 0,78784 € | 787,84 € |
| 1.500 | 0,75361 € | 1.130,41 € |
| 2.500 | 0,71515 € | 1.787,87 € |
| 3.500 | 0,69237 € | 2.423,30 € |
| 5.000 | 0,67024 € | 3.351,20 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |





