
LCE7.5A | |
|---|---|
DigiKey Part Number | LCE7.5ATR-ND - Tape & Reel (TR) LCE7.5ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LCE7.5A |
Description | TVS DIODE 7.5VWM 12.9VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 100A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.5V | |
Voltage - Breakdown (Min) | 8.33V | |
Voltage - Clamping (Max) @ Ipp | 12.9V | |
Current - Peak Pulse (10/1000µs) | 100A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,51800 € | 5,18 € |
| 100 | 0,33970 € | 33,97 € |
| 500 | 0,26268 € | 131,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,25780 € | 309,36 € |
| 2.400 | 0,23563 € | 565,51 € |
| 3.600 | 0,23507 € | 846,25 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

