


5.0SMLJ58CAL-TP | |
|---|---|
DigiKey Part Number | 353-5.0SMLJ58CAL-TPTR-ND - Tape & Reel (TR) 353-5.0SMLJ58CAL-TPCT-ND - Cut Tape (CT) 353-5.0SMLJ58CAL-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMLJ58CAL-TP |
Description | TVS DIODE 58VWM 93.6VC DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 53.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 53.5A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,14400 € | 11,44 € |
| 100 | 0,77080 € | 77,08 € |
| 500 | 0,61118 € | 305,59 € |
| 1.000 | 0,55984 € | 559,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,49466 € | 1.483,98 € |
| 6.000 | 0,46187 € | 2.771,22 € |
| 9.000 | 0,44517 € | 4.006,53 € |
| 15.000 | 0,43030 € | 6.454,50 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |

