


5.0SMLJ48A-TP | |
|---|---|
DigiKey Part Number | 353-5.0SMLJ48A-TPTR-ND - Tape & Reel (TR) 353-5.0SMLJ48A-TPCT-ND - Cut Tape (CT) 353-5.0SMLJ48A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMLJ48A-TP |
Description | TVS DIODE 48VWM 77.4VC DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 64.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 64.7A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 1,45400 € | 14,54 € |
| 100 | 0,99260 € | 99,26 € |
| 500 | 0,79530 € | 397,65 € |
| 1.000 | 0,73186 € | 731,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,65136 € | 1.954,08 € |
| 6.000 | 0,61087 € | 3.665,22 € |
| 9.000 | 0,59166 € | 5.324,94 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,68940 € |

