5.0SMLJ30A-TP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 3.606
Unit Price: 20,16000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 5.875
Unit Price: 17,98000 €
Datasheet

Similar


Bourns Inc.
In Stock: 3.000
Unit Price: 12,11428 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 9.427
Unit Price: 15,12000 €
Datasheet

Similar


Bourns Inc.
In Stock: 16.928
Unit Price: 15,63000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2.897
Unit Price: 17,14000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 53.769
Unit Price: 20,16000 €

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 231,05500 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 210,05000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 210,05000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 5.444
Unit Price: 25,88000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 213
Unit Price: 427,83000 €
Datasheet
48.4V Clamp 103A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48.4V Clamp 103A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Micro Commercial Components Corporate Video

5.0SMLJ30A-TP

DigiKey Part Number
5.0SMLJ30A-TPMSTR-ND - Tape & Reel (TR)
5.0SMLJ30A-TPMSCT-ND - Cut Tape (CT)
5.0SMLJ30A-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMLJ30A-TP
Description
TVS DIODE 30VWM 48.4VC DO214AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
48.4V Clamp 103A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
103A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,26000 €2,26 €
101,45400 €14,54 €
1000,99260 €99,26 €
5000,79530 €397,65 €
1.0000,73186 €731,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,65136 €1.954,08 €
6.0000,61087 €3.665,22 €
9.0000,59166 €5.324,94 €
Manufacturers Standard Package
Unit Price without VAT:2,26000 €
Unit Price with VAT:2,68940 €