


5.0SMLJ22CA-TP | |
|---|---|
DigiKey Part Number | 5.0SMLJ22CA-TPMSTR-ND - Tape & Reel (TR) 5.0SMLJ22CA-TPMSCT-ND - Cut Tape (CT) 5.0SMLJ22CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMLJ22CA-TP |
Description | TVS DIODE 22VWM 35.5VC DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 141A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 141A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,49500 € | 14,95 € |
| 100 | 1,02280 € | 102,28 € |
| 500 | 0,82090 € | 410,45 € |
| 1.000 | 0,75600 € | 756,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,67366 € | 2.020,98 € |
| 6.000 | 0,63224 € | 3.793,44 € |
| 9.000 | 0,61618 € | 5.545,62 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |

