Similar



5.0SMLJ16AL-TP | |
|---|---|
DigiKey Part Number | 353-5.0SMLJ16AL-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5.0SMLJ16AL-TP |
Description | IC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 193A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 193A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45802 € | 1.374,06 € |
| 6.000 | 0,43030 € | 2.581,80 € |
| Unit Price without VAT: | 0,45802 € |
|---|---|
| Unit Price with VAT: | 0,54504 € |


