2SD1815-T-TP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 43.390
Unit Price: 0,49054 €
Datasheet

Similar


onsemi
In Stock: 7.048
Unit Price: 1,22000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.071
Unit Price: 1,08000 €
Datasheet

Similar


onsemi
In Stock: 2.111
Unit Price: 1,22000 €
Datasheet

Similar


onsemi
In Stock: 57.070
Unit Price: 0,77000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 4.980
Unit Price: 0,91000 €
Datasheet
Bipolar (BJT) Transistor NPN 100 V 3 A 180MHz 1 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 100 V 3 A 180MHz 1 W Surface Mount DPAK
Micro Commercial Components Corporate Video

2SD1815-T-TP

DigiKey Part Number
2SD1815-T-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SD1815-T-TP
Description
TRANS NPN 100V 3A DPAK
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 3 A 180MHz 1 W Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 150mA, 1.5A
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 500mA, 5V
Power - Max
1 W
Frequency - Transition
180MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable