2SC1623-L5-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,02490 €
Datasheet

Upgrade


onsemi
In Stock: 5.979
Unit Price: 0,31000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5.027
Unit Price: 0,15000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 48.304
Unit Price: 0,16000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 11.836
Unit Price: 0,16000 €
Datasheet

Similar


onsemi
In Stock: 91.884
Unit Price: 0,10000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.665
Unit Price: 0,31000 €
Datasheet

Similar


onsemi
In Stock: 86.119
Unit Price: 0,10000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,12000 €
Datasheet

Similar


onsemi
In Stock: 38.594
Unit Price: 0,14000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,15000 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,24000 €
Datasheet
Bipolar (BJT) Transistor NPN 50 V 100 mA 250MHz 200 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 50 V 100 mA 250MHz 200 mW Surface Mount SOT-23
SOT 23

2SC1623-L5-TP

DigiKey Part Number
353-2SC1623-L5-TP-ND
Manufacturer
Manufacturer Product Number
2SC1623-L5-TP
Description
TRANS NPN 50V 0.1A SOT-23
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 100 mA 250MHz 200 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
135 @ 1mA, 6V
Power - Max
200 mW
Frequency - Transition
250MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0000,02490 €74,70 €
Unit Price without VAT:0,02490 €
Unit Price with VAT:0,02963 €