2SB1188-R-TP is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,18925 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.895
Unit Price: 0,57000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 912
Unit Price: 0,58000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.368
Unit Price: 0,95000 €
Datasheet
Bipolar (BJT) Transistor PNP 32 V 2 A 80MHz 500 mW Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SB1188-R-TP

DigiKey Part Number
353-2SB1188-R-TP-ND
Manufacturer
Manufacturer Product Number
2SB1188-R-TP
Description
TRANS PNP 32V 2A SOT-89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 32 V 2 A 80MHz 500 mW Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
32 V
Vce Saturation (Max) @ Ib, Ic
800mV @ 200mA, 2A
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
82 @ 500mA, 3V
Power - Max
500 mW
Frequency - Transition
80MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes