
2SB1013-P-TP | |
|---|---|
DigiKey Part Number | 353-2SB1013-P-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SB1013-P-TP |
Description | IC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 160 V 1 A 15MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 160 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 200mA, 5V | |
Power - Max | 500 mW | |
Frequency - Transition | 15MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06588 € | 65,88 € |
| 2.000 | 0,06314 € | 126,28 € |
| 3.000 | 0,06176 € | 185,28 € |
| 5.000 | 0,06024 € | 301,20 € |
| 7.000 | 0,05935 € | 415,45 € |
| 10.000 | 0,05850 € | 585,00 € |
| 25.000 | 0,05666 € | 1.416,50 € |
| 50.000 | 0,05555 € | 2.777,50 € |
| 100.000 | 0,05464 € | 5.464,00 € |
| Unit Price without VAT: | 0,06588 € |
|---|---|
| Unit Price with VAT: | 0,07840 € |

