
2SA2016-TP | |
|---|---|
DigiKey Part Number | 353-2SA2016-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SA2016-TP |
Description | PNP TRANSISTORS,SOT-89 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 7 A 290MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 7 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 40mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 500mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 290MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06979 € | 69,79 € |
| 2.000 | 0,06692 € | 133,84 € |
| 3.000 | 0,06548 € | 196,44 € |
| 5.000 | 0,06388 € | 319,40 € |
| 7.000 | 0,06295 € | 440,65 € |
| 10.000 | 0,06205 € | 620,50 € |
| 25.000 | 0,06012 € | 1.503,00 € |
| 50.000 | 0,05896 € | 2.948,00 € |
| 100.000 | 0,05800 € | 5.800,00 € |
| Unit Price without VAT: | 0,06979 € |
|---|---|
| Unit Price with VAT: | 0,08305 € |

