
2SA1900-TP | |
|---|---|
DigiKey Part Number | 353-2SA1900-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SA1900-TP |
Description | PNP SIGNAL TRANSISTOR,SOT-89 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 1 A 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 500mA, 3V | |
Power - Max | 500 mW | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04213 € | 42,13 € |
| 2.000 | 0,04025 € | 80,50 € |
| 3.000 | 0,03931 € | 117,93 € |
| 5.000 | 0,03826 € | 191,30 € |
| 7.000 | 0,03765 € | 263,55 € |
| 10.000 | 0,03707 € | 370,70 € |
| 25.000 | 0,03580 € | 895,00 € |
| 50.000 | 0,03504 € | 1.752,00 € |
| 100.000 | 0,03441 € | 3.441,00 € |
| Unit Price without VAT: | 0,04213 € |
|---|---|
| Unit Price with VAT: | 0,05013 € |

