2SA1464-Q-AP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 14.818
Unit Price: 0,15000 €
Datasheet
Bipolar (BJT) Transistor PNP 40 V 500 mA 400MHz 200 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 40 V 500 mA 400MHz 200 mW Surface Mount SOT-23
SOT 23
Micro Commercial Components Corporate Video

2SA1464-Q-AP

DigiKey Part Number
2SA1464-Q-AP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
2SA1464-Q-AP
Description
TRANS PNP 40V 0.5A SOT-23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 500 mA 400MHz 200 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
750mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V
Power - Max
200 mW
Frequency - Transition
400MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable