N-Channel 60 V 115mA (Ta) 350mW Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 115mA (Ta) 350mW Surface Mount SOT-523
SOT 523
Micro Commercial Components Corporate Video

2N7002KT-TP

DigiKey Part Number
353-2N7002KT-TPTR-ND - Tape & Reel (TR)
353-2N7002KT-TPCT-ND - Cut Tape (CT)
353-2N7002KT-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2N7002KT-TP
Description
MOSFET N-CH 60V 340MA SOT523
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 115mA (Ta) 350mW Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
40 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
350mW
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-523
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67.777
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,12700 €1,27 €
1000,07910 €7,91 €
5000,05790 €28,95 €
1.0000,05102 €51,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04225 €126,75 €
6.0000,03781 €226,86 €
9.0000,03555 €319,95 €
15.0000,03300 €495,00 €
21.0000,03149 €661,29 €
30.0000,03003 €900,90 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €