


1N4731AW-TP | |
|---|---|
DigiKey Part Number | 1N4731AW-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4731AW-TP |
Description | DIODE ZENER 4.3V 1W SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 1 W ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 9 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |

