15KP100CA-TP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 386
Unit Price: 10,28000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 14,68399 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 14,11923 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 3,17230 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 3,08795 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 381
Unit Price: 5,01000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 11,29538 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 10,73061 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,37958 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,78918 €
Datasheet

Similar


STMicroelectronics
In Stock: 628
Unit Price: 3,24000 €
Datasheet
162V Clamp Ipp Tvs Diode Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
162V Clamp Ipp Tvs Diode Through Hole R-6
Micro Commercial Components Corporate Video

15KP100CA-TP

DigiKey Part Number
353-15KP100CA-TPTR-ND - Tape & Reel (TR)
353-15KP100CA-TPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
15KP100CA-TP
Description
TVS DIODE 100VWM 162VC R6
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
162V Clamp Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
100V
Voltage - Breakdown (Min)
111V
Voltage - Clamping (Max) @ Ipp
162V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
111,24000 €11,24 €
107,82700 €78,27 €
1005,89740 €589,74 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5005,09940 €2.549,70 €
Manufacturers Standard Package
Unit Price without VAT:11,24000 €
Unit Price with VAT:13,37560 €