Similar
Similar
Similar
Similar
Similar
Similar

5KP100CE3/TR13 | |
|---|---|
DigiKey Part Number | 5KP100CE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5KP100CE3/TR13 |
Description | TVS DIODE 100VWM 179VC P600 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 179V Clamp 27.9A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 27.9A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 100V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 111V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 179V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15KPA100CA | Littelfuse Inc. | 386 | 15KPA100CACT-ND | 10,15000 € | Similar |
| 15KPA100CA-B | Littelfuse Inc. | 136 | 15KPA100CA-B-ND | 8,46000 € | Similar |
| 15KPA100CA/B | YAGEO | 0 | 13-15KPA100CA/BTB-ND | 3,75707 € | Similar |
| 15KPA100CA/TR13 | YAGEO | 0 | 13-15KPA100CA/TR13TR-ND | 3,04956 € | Similar |
| 5KP100CA | Littelfuse Inc. | 381 | 5KP100CALFCT-ND | 4,95000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,76694 € | 883,47 € |
| Unit Price without VAT: | 1,76694 € |
|---|---|
| Unit Price with VAT: | 2,10266 € |



