Image for 135005 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

135005

DigiKey Part Number
589-135005-ND
Manufacturer
Manufacturer Product Number
135005
Description
BCAP0100 P300 S17
Customer Reference
Detailed Description
108 F (EDLC) Supercapacitor 3 V Radial, Can - Snap-In 8mOhm 2000 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
PC Pins
Manufacturer
Maxwell Technologies
Mounting Type
Through Hole
Packaging
Case
Package / Case
Radial, Can - Snap-In
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
108 F
Size / Dimension
0.866" Dia (22.00mm)
Voltage - Rated
3 V
Height - Seated (Max)
1.850" (47.00mm)
ESR (Equivalent Series Resistance)
8mOhm
Operating Temperature
-40°C ~ 65°C
Lifetime @ Temp.
2000 Hrs @ 65°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Case
QuantityUnit PriceExt Price
40.0324,60714 €184.433,03 €
Unit Price without VAT:4,60714 €
Unit Price with VAT:5,48250 €