


XRP7725ILB-F | |
|---|---|
DigiKey Part Number | 1016-1995-ND |
Manufacturer | |
Manufacturer Product Number | XRP7725ILB-F |
Description | IC REG 6OUT BUCK/LINEAR 44TQFN |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 6 Output Step-Down (Buck) (4), Linear (LDO) (2) 105kHz ~ 1.23MHz 44-TQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | XRP7725ILB-F Models |
Category | w/LED Driver No |
Manufacturer MaxLinear, Inc. | w/Supervisor No |
Packaging Tray | w/Sequencer Yes |
Part Status Obsolete | Voltage - Supply 4.75V ~ 25V |
Topology Step-Down (Buck) (4), Linear (LDO) (2) | Operating Temperature -40°C ~ 125°C |
Number of Outputs 6 | Mounting Type Surface Mount |
Frequency - Switching 105kHz ~ 1.23MHz | Package / Case 44-WFQFN Exposed Pad |
Voltage/Current - Output 1 Controller | Supplier Device Package 44-TQFN (7x7) |
Voltage/Current - Output 2 Controller | Base Product Number |
Voltage/Current - Output 3 Controller |














