
XRP7725EVB-DEMO2KITA | |
|---|---|
DigiKey Part Number | 1016-1997-ND |
Manufacturer | |
Manufacturer Product Number | XRP7725EVB-DEMO2KITA |
Description | EVAL BOARD FOR XRP7725 |
Customer Reference | |
Detailed Description | XRP7725 - 4 Non-Isolated Outputs DC/DC, Step Up or Down with LDO Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 10A, 5A, 3A, 3A |
Manufacturer MaxLinear, Inc. | Voltage - Input 5.5 ~ 25V |
Packaging Box | Regulator Topology Buck |
Part Status Not For New Designs | Frequency - Switching 1.23MHz |
Main Purpose DC/DC, Step Up or Down with LDO | Contents Board(s), Accessories |
Outputs and Type 4 Non-Isolated Outputs | Utilized IC / Part XRP7725 |
Voltage - Output 1V, 1.5V, 2.5V, 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,10000 € | 75,10 € |
| Unit Price without VAT: | 75,10000 € |
|---|---|
| Unit Price with VAT: | 89,36900 € |

