
XRP6141ELMTR-F | |
|---|---|
DigiKey Part Number | XRP6141ELMTR-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XRP6141ELMTR-F |
Description | IC REG NETWORK TELEC 1OUT 16QFN |
Customer Reference | |
Detailed Description | - Network, Telecom Voltage Regulator IC 1 Output 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | XRP6141ELMTR-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Network, Telecom | |
Voltage - Input | 5V ~ 22V | |
Number of Outputs | 1 | |
Voltage - Output | 0.6V ~ 18V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |





