
XRP6141EVB | |
|---|---|
DigiKey Part Number | 1016-1987-ND |
Manufacturer | |
Manufacturer Product Number | XRP6141EVB |
Description | EVAL BOARD FOR XRP6141 |
Customer Reference | |
Detailed Description | XRP6141 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 25A |
Manufacturer MaxLinear, Inc. | Voltage - Input 10.8V ~ 13.2V |
Packaging Bulk | Regulator Topology Buck |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part XRP6141 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 1.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 € | 39,27 € |
| Unit Price without VAT: | 39,27000 € |
|---|---|
| Unit Price with VAT: | 46,73130 € |


