Similar

XRP2528IHBTR-1-F | |
|---|---|
DigiKey Part Number | XRP2528IHBTR-1-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XRP2528IHBTR-1-F |
Description | IC PWR SWITCH 1:2 10TDFN |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 1A 10-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | XRP2528IHBTR-1-F Models |
Category | Current - Output (Max) 1A |
Mfr | Rds On (Typ) 80mOhm |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Obsolete | Features Status Flag |
Switch Type | Fault Protection Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO |
Number of Outputs 2 | Operating Temperature -40°C ~ 125°C (TJ) |
Ratio - Input:Output 1:2 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 10-TDFN (3x3) |
Interface On/Off | Package / Case |
Voltage - Load 1.8V ~ 5.5V | Base Product Number |
Voltage - Supply (Vcc/Vdd) Not Required |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP2526A-1EN-L/TR | MaxLinear, Inc. | 10.134 | 1016-1782-1-ND | 0,94000 € | Similar |


