
XRP2525ID-1-F | |
|---|---|
DigiKey Part Number | 1016-1696-ND |
Manufacturer | |
Manufacturer Product Number | XRP2525ID-1-F |
Description | IC PWR SWITCH USB 1:1 8SOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 900mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | XRP2525ID-1-F Models |
Category | Current - Output (Max) 900mA |
Mfr | Rds On (Typ) 80mOhm |
Packaging Tube | Input Type Non-Inverting |
Part Status Discontinued at DigiKey | Features Status Flag |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 8-SOIC |
Interface On/Off | Package / Case |
Voltage - Load 1.8V ~ 5.5V | Base Product Number |
Voltage - Supply (Vcc/Vdd) Not Required |

