Similar

XRD5412AIDTR-F | |
|---|---|
DigiKey Part Number | XRD5412AIDTR-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XRD5412AIDTR-F |
Description | IC DAC 12BIT 8-SOIC |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | XRD5412AIDTR-F Models |
Category | Reference Type External |
Manufacturer MaxLinear, Inc. | Voltage - Supply, Analog 5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 5V |
Part Status Obsolete | INL/DNL (LSB) ±2, ±0.5 |
Number of Bits 12 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 15µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Voltage - Unbuffered | Supplier Device Package 8-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV5616IDR | Texas Instruments | 4 | 296-1923-1-ND | 11,28000 € | Similar |


