
TLV5616IDR | |
|---|---|
DigiKey Part Number | 296-1923-2-ND - Tape & Reel (TR) 296-1923-1-ND - Cut Tape (CT) 296-1923-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV5616IDR |
Description | IC DAC 12BIT V-OUT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV5616IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 20µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.3V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.3V, 5V | |
INL/DNL (LSB) | ±1.9, ±0.5 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,17000 € | 10,17 € |
| 10 | 7,97800 € | 79,78 € |
| 25 | 7,42960 € | 185,74 € |
| 100 | 6,82800 € | 682,80 € |
| 250 | 6,54112 € | 1.635,28 € |
| 500 | 6,36818 € | 3.184,09 € |
| 1.000 | 6,22587 € | 6.225,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,07563 € | 15.189,08 € |
| Unit Price without VAT: | 10,17000 € |
|---|---|
| Unit Price with VAT: | 12,10230 € |

