Similar
Similar

XR71211EHTR-F | |
|---|---|
DigiKey Part Number | XR71211EHTR-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XR71211EHTR-F |
Description | IC REG CTRLR BUCK 10DFN |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | XR71211EHTR-F Models |
Category | Voltage - Supply (Vcc/Vdd) 5.5V ~ 40V |
Manufacturer MaxLinear, Inc. | Frequency - Switching 100kHz ~ 800kHz |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, On Time Control, Power Good, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 10-VFDFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 10-DFN (3x3) |
Output Phases 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XRP6272IDBTR-F | MaxLinear, Inc. | 13.264 | 1016-1746-1-ND | 1,07000 € | Similar |
| XRP6272ITC5TR-F | MaxLinear, Inc. | 18 | 1016-1745-1-ND | 1,04000 € | Similar |



