Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 2A 8-HSOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 2A 8-HSOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XRP6272IDBTR-F

DigiKey Part Number
1016-1746-2-ND - Tape & Reel (TR)
1016-1746-1-ND - Cut Tape (CT)
1016-1746-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XRP6272IDBTR-F
Description
IC REG LINEAR POS ADJ 2A 8-HSOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 2A 8-HSOIC
Datasheet
 Datasheet
EDA/CAD Models
XRP6272IDBTR-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
50 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
70dB (1kHz)
Part Status
Active
Control Features
Enable, Power Good
Output Configuration
Protection Features
Over Current, Over Temperature, Soft Start
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Voltage - Output (Min/Fixed)
0.7V (5V)
Supplier Device Package
8-HSOIC
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
0.6V @ 2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.264
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,07000 €1,07 €
100,77600 €7,76 €
250,70240 €17,56 €
1000,62120 €62,12 €
2500,58248 €145,62 €
5000,55914 €279,57 €
1.0000,54875 €548,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,51968 €1.299,20 €
5.0000,50746 €2.537,30 €
7.5000,50134 €3.760,05 €
12.5000,49456 €6.182,00 €
Manufacturers Standard Package
Unit Price without VAT:1,07000 €
Unit Price with VAT:1,27330 €