Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

XR5486EID-F | |
|---|---|
DigiKey Part Number | 1016-1320-5-ND |
Manufacturer | |
Manufacturer Product Number | XR5486EID-F |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | XR5486EID-F Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer MaxLinear, Inc. | Data Rate 52Mbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM3070EARZ | Analog Devices Inc. | 67 | ADM3070EARZ-ND | 5,17000 € | Similar |
| ADM3070EARZ-REEL7 | Analog Devices Inc. | 1.352 | ADM3070EARZ-REEL7CT-ND | 5,17000 € | Similar |
| ADM3070EYRZ | Analog Devices Inc. | 31 | 505-ADM3070EYRZ-ND | 5,58000 € | Similar |
| ADM3070EYRZ-REEL7 | Analog Devices Inc. | 0 | ADM3070EYRZ-REEL7TR-ND | 3,25251 € | Similar |
| ADM3073EARZ | Analog Devices Inc. | 291 | ADM3073EARZ-ND | 4,97000 € | Similar |



