
ISL3150EIBZ | |
|---|---|
DigiKey Part Number | 20-ISL3150EIBZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL3150EIBZ |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL3150EIBZ Models |
Category | Receiver Hysteresis 20 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 115Kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 10 | 1,40300 € | 14,03 € |
| 25 | 1,26560 € | 31,64 € |
| 100 | 1,11770 € | 111,77 € |
| 250 | 1,04828 € | 262,07 € |
| 500 | 1,00678 € | 503,39 € |
| 1.000 | 0,97280 € | 972,80 € |
| 3.000 | 0,93108 € | 2.793,24 € |
| 5.000 | 0,91572 € | 4.578,60 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,35620 € |

