Similar
Parametric Equivalent
Parametric Equivalent

XR33184ESBTR | |
|---|---|
DigiKey Part Number | 1016-2143-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XR33184ESBTR |
Description | IC TRANSCEIVER 0/1 TSOT236 |
Customer Reference | |
Detailed Description | 0/1 Receiver RS422, RS485 TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | XR33184ESBTR Models |
Category | Data Rate 52Mbps |
Manufacturer MaxLinear, Inc. | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Receiver | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Protocol RS422, RS485 | Supplier Device Package TSOT-23-6 |
Number of Drivers/Receivers 0/1 | Base Product Number |
Receiver Hysteresis 25 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XR33180ESBTR | MaxLinear, Inc. | 0 | 1016-2140-1-ND | 0,86000 € | Similar |
| XR33181ESBTR | MaxLinear, Inc. | 1.445 | 1016-XR33181ESBTRCT-ND | 1,46000 € | Parametric Equivalent |
| XR33183ESBTR | MaxLinear, Inc. | 1.429 | 1016-XR33183ESBTRCT-ND | 1,46000 € | Parametric Equivalent |



