
XR33180ESBTR | |
|---|---|
DigiKey Part Number | 1016-2140-2-ND - Tape & Reel (TR) 1016-2140-1-ND - Cut Tape (CT) 1016-2140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XR33180ESBTR |
Description | IC TRANSCEIVER 0/1 TSOT235 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0/1 Receiver RS422, RS485 TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | XR33180ESBTR Models |
Category | Data Rate 52Mbps |
Manufacturer MaxLinear, Inc. | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Protocol RS422, RS485 | Supplier Device Package TSOT-23-5 |
Number of Drivers/Receivers 0/1 | Base Product Number |
Receiver Hysteresis 25 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,62000 € | 6,20 € |
| 25 | 0,55920 € | 13,98 € |
| 100 | 0,49250 € | 49,25 € |
| 250 | 0,46076 € | 115,19 € |
| 500 | 0,44158 € | 220,79 € |
| 1.000 | 0,42911 € | 429,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40629 € | 1.218,87 € |
| 6.000 | 0,39676 € | 2.380,56 € |
| 9.000 | 0,39198 € | 3.527,82 € |
| 15.000 | 0,38669 € | 5.800,35 € |
| 21.000 | 0,38359 € | 8.055,39 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |












