Direct
Parametric Equivalent
Parametric Equivalent

XR33058ID-F | |
|---|---|
DigiKey Part Number | 1016-2148-ND |
Manufacturer | |
Manufacturer Product Number | XR33058ID-F |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | XR33058ID-F Models |
Category | Receiver Hysteresis 170 mV |
Manufacturer MaxLinear, Inc. | Data Rate 20Mbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XR33058HD-F | MaxLinear, Inc. | 0 | 1016-2149-ND | 2,65000 € | Direct |
| XR33158HD-F | MaxLinear, Inc. | 0 | XR33158HD-F-ND | 1,47235 € | Parametric Equivalent |
| XR33158ID-F | MaxLinear, Inc. | 0 | 1016-2104-ND | 2,41000 € | Parametric Equivalent |



