Parametric Equivalent

XR33158ID-F | |
|---|---|
DigiKey Part Number | 1016-2104-ND |
Manufacturer | |
Manufacturer Product Number | XR33158ID-F |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | XR33158ID-F Models |
Category | Receiver Hysteresis 170 mV |
Manufacturer MaxLinear, Inc. | Data Rate 20Mbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XR33158HD-F | MaxLinear, Inc. | 0 | XR33158HD-F-ND | 1,47235 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,79500 € | 17,95 € |
| 98 | 1,47633 € | 144,68 € |
| 196 | 1,41352 € | 277,05 € |
| 294 | 1,38207 € | 406,33 € |
| 588 | 1,33590 € | 785,51 € |
| 1.078 | 1,30228 € | 1.403,86 € |
| 2.548 | 1,26341 € | 3.219,17 € |
| 5.096 | 1,23826 € | 6.310,17 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |


