Similar
Similar
Similar

XR3176EID-F | |
|---|---|
DigiKey Part Number | 1016-1316-5-ND |
Manufacturer | |
Manufacturer Product Number | XR3176EID-F |
Description | IC TRANSCEIVER HALF 1/1 14SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | XR3176EID-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 25 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |


