Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XR3080XID-F | |
|---|---|
DigiKey Part Number | 1016-1923-ND |
Manufacturer | |
Manufacturer Product Number | XR3080XID-F |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | XR3080XID-F Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer MaxLinear, Inc. | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX13080EASD+ | Analog Devices Inc./Maxim Integrated | 46 | MAX13080EASD+-ND | 7,06000 € | Similar |
| MAX13080ECSD+ | Analog Devices Inc./Maxim Integrated | 178 | MAX13080ECSD+-ND | 5,95000 € | Similar |
| MAX13080ECSD+T | Analog Devices Inc./Maxim Integrated | 2.260 | 175-MAX13080ECSD+TCT-ND | 5,95000 € | Similar |
| MAX13080EESD+ | Analog Devices Inc./Maxim Integrated | 145 | MAX13080EESD+-ND | 5,56000 € | Similar |
| MAX13080EESD+T | Analog Devices Inc./Maxim Integrated | 2.138 | 175-MAX13080EESD+TCT-ND | 5,56000 € | Similar |



