Parametric Equivalent
Parametric Equivalent

ISL31490EIBZ | |
|---|---|
DigiKey Part Number | ISL31490EIBZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL31490EIBZ |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL31490EIBZ Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL31470EIBZ | Renesas Electronics Corporation | 0 | ISL31470EIBZ-ND | 1,63606 € | Parametric Equivalent |
| ISL32470EIBZ | Renesas Electronics Corporation | 890 | ISL32470EIBZ-ND | 4,53000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,75444 € | 1.754,44 € |
| Unit Price without VAT: | 1,75444 € |
|---|---|
| Unit Price with VAT: | 2,08778 € |


