XR3076XIDTR-F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 11
Unit Price: 5,23000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.377
Unit Price: 5,08000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 31
Unit Price: 5,65000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,19753 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 291
Unit Price: 5,03000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,82452 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 642
Unit Price: 5,03000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.398
Unit Price: 4,89000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 214
Unit Price: 5,46000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,08107 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 140
Unit Price: 0,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.073
Unit Price: 4,67000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,52892 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 32
Unit Price: 5,97000 €
Datasheet
1/1 Transceiver Full RS422, RS485 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XR3076XIDTR-F

DigiKey Part Number
XR3076XIDTR-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XR3076XIDTR-F
Description
IC TRANSCEIVER FULL 1/1 14SOIC
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
XR3076XIDTR-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
25 mV
Data Rate
20Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types