Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

XR3073XID-F | |
|---|---|
DigiKey Part Number | 1016-1960-5-ND |
Manufacturer | |
Manufacturer Product Number | XR3073XID-F |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | XR3073XID-F Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer MaxLinear, Inc. | Data Rate 1Mbps |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM3070EARZ | Analog Devices Inc. | 67 | ADM3070EARZ-ND | 5,21000 € | Direct |
| ADM3070EARZ-REEL7 | Analog Devices Inc. | 741 | ADM3070EARZ-REEL7CT-ND | 5,21000 € | Direct |
| MAX3070EESD+ | Analog Devices Inc./Maxim Integrated | 446 | MAX3070EESD+-ND | 9,48000 € | Direct |
| MAX3070EESD+T | Analog Devices Inc./Maxim Integrated | 3.733 | MAX3070EESD+CT-ND | 9,48000 € | Direct |
| ADM3070EYRZ | Analog Devices Inc. | 21 | 505-ADM3070EYRZ-ND | 5,62000 € | Upgrade |



