
MAX3070EASD+T | |
|---|---|
DigiKey Part Number | MAX3070EASD+TTR-ND - Tape & Reel (TR) MAX3070EASD+TCT-ND - Cut Tape (CT) MAX3070EASD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3070EASD+T |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3070EASD+T Models |
Category | Receiver Hysteresis 100 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,93000 € | 10,93 € |
| 10 | 8,58800 € | 85,88 € |
| 25 | 8,00360 € | 200,09 € |
| 100 | 7,36130 € | 736,13 € |
| 250 | 7,32096 € | 1.830,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,55818 € | 16.395,45 € |
| Unit Price without VAT: | 10,93000 € |
|---|---|
| Unit Price with VAT: | 13,00670 € |

