Parametric Equivalent

XR22801IL32-F | |
|---|---|
DigiKey Part Number | 1016-2038-ND |
Manufacturer | |
Manufacturer Product Number | XR22801IL32-F |
Description | IC CONTROLLER ETHERNET 32QFN |
Customer Reference | |
Detailed Description | Ethernet Bridge, USB to Ethernet USB 2.0, 10/100 Base-T/TX PHY USB Interface 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | XR22801IL32-F Models |
Category | Interface USB |
Manufacturer MaxLinear, Inc. | Standards USB 2.0, 10/100 Base-T/TX PHY |
Packaging Tray | Voltage - Supply 4.4V ~ 5.25V |
Part Status Obsolete | Current - Supply 185mA |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Protocol Ethernet | Package / Case 32-VFQFN Exposed Pad |
Function Bridge, USB to Ethernet | Supplier Device Package 32-QFN (5x5) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XR22800IL32-F | MaxLinear, Inc. | 46 | 1016-2037-ND | 6,95000 € | Parametric Equivalent |









