
XR22417CV48-F | |
|---|---|
DigiKey Part Number | 1016-2165-ND |
Manufacturer | |
Manufacturer Product Number | XR22417CV48-F |
Description | IC USB 2.0 7-PORT HUB 48LQFP |
Customer Reference | |
Detailed Description | USB Controller USB 2.0 USB Interface 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | XR22417CV48-F Models |
Category | Interface USB |
Manufacturer MaxLinear, Inc. | Standards USB 2.0 |
Packaging Tray | Voltage - Supply 1.62V ~ 5.5V |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 48-LQFP |
Protocol USB | Supplier Device Package 48-LQFP (7x7) |
Function Controller |

