Similar

XR22414CL48TR-F | |
|---|---|
DigiKey Part Number | 1016-2187-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XR22414CL48TR-F |
Description | IC HUB CONTROLLER USB 2.0 48QFN |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 48-TQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | XR22414CL48TR-F Models |
Category | Interface USB |
Manufacturer MaxLinear, Inc. | Standards USB 2.0 |
Packaging Tape & Reel (TR) | Voltage - Supply 3.3V, 5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 48-WFQFN Exposed Pad |
Protocol USB | Supplier Device Package 48-TQFN (6x6) |
Function Hub Controller | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| USB4715T/Y9X | Microchip Technology | 3.016 | USB4715T/Y9XCT-ND | 4,26000 € | Similar |



