
XR22404CL24TR-F | |
|---|---|
DigiKey Part Number | XR22404CL24TR-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XR22404CL24TR-F |
Description | IC USB 2.0 4-PORT HUB 24QFN |
Customer Reference | |
Detailed Description | USB Controller USB 2.0 USB Interface 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | XR22404CL24TR-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | USB | |
Standards | USB 2.0 | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |

