USB Bridge, USB to UART USB 2.0 UART Interface 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XR21V1414IM48TR-F

DigiKey Part Number
1016-XR21V1414IM48TR-FTR-ND - Tape & Reel (TR)
1016-XR21V1414IM48TR-FCT-ND - Cut Tape (CT)
1016-XR21V1414IM48TR-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XR21V1414IM48TR-F
Description
IC UART FIFO USB QUAD 48TQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB Bridge, USB to UART USB 2.0 UART Interface 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
XR21V1414IM48TR-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Bridge, USB to UART
Interface
UART
Standards
USB 2.0
Voltage - Supply
2.97V ~ 3.63V
Current - Supply
16mA
Operating Temperature
-40°C ~ 85°C
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 960
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,78000 €7,78 €
106,04500 €60,45 €
255,61040 €140,26 €
1005,13300 €513,30 €
2505,02988 €1.257,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5004,59897 €6.898,45 €
Manufacturers Standard Package
Unit Price without VAT:7,78000 €
Unit Price with VAT:9,25820 €