Similar

XR21B1421IL28TR-F | |
|---|---|
DigiKey Part Number | XR21B1421IL28TR-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XR21B1421IL28TR-F |
Description | IC USB HID-UART BRIDGE 1CH 28QFN |
Customer Reference | |
Detailed Description | USB Bridge, USB to UART USB 2.0 UART Interface 28-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | XR21B1421IL28TR-F Models |
Category | Interface UART |
Manufacturer MaxLinear, Inc. | Standards USB 2.0 |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Current - Supply 13mA |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Protocol USB | Package / Case 28-VFQFN Exposed Pad |
Function Bridge, USB to UART | Supplier Device Package 28-QFN (5x5) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CP2110-F02-GM1R | Silicon Labs | 0 | CP2110-F02-GM1R-ND | 2,40661 € | Similar |


